HPL-3322232

Heilind Number:OTTHPL-3322232
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3322232
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3322232
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.566 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3322232

Detailed Description

Introducing the HPL3322232 Pushbutton Switch, a durable and reliable solution for your control panel needs. With its IP68S rating, this switch is designed to withstand harsh environments, ensuring long-lasting performance. The orange button, raised and round in shape, offers easy operation and visibility. The aluminum housing and thermoplastic actuator guarantee sturdiness and precision. Boasting a durability rating of 1,000,000 cycles, you can count on this switch for consistent operation. Suitable for panel mount installation, it features wire leads for convenient connection. Operating at a voltage of 5VDC and capable of withstanding temperatures from -40°C to 85°C, this switch is ideal for a wide range of applications. Upgrade your control system with the HPL3322232 Pushbutton Switch.