HPL-3322282

Heilind Number:OTTHPL-3322282
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3322282
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3322282
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.566 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3322282

Detailed Description

Introducing the HPL3322282, a robust and reliable Hall Effect Linear Output Pushbutton from the HPL series. This high-performance switch, featuring a durable aluminum housing in sleek black, is designed for demanding environments with its IP68S waterproof rating. The gray button, with a raised round actuator made of thermoplastic, ensures comfortable and precise operation. With a lifespan of 1,000,000 cycles, this sealed switch guarantees long-term functionality. Suitable for panel mount installation, it offers easy integration. Operating between -40°C to 85°C and with a voltage rating of 5VDC, it's ideal for various applications. Trust in the HPL3322282 for uncompromising quality and performance in push-button switches.