HPL-3421121

Heilind Number:OTTHPL-3421121
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3421121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3421121
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3421121

Detailed Description

Introducing the HPL3421121, a high-performance push button switch designed for precision control in demanding environments. Featuring a sleek black cap and durable aluminum housing in silver, this switch is not only visually striking but also IP65 rated for reliable operation in wet or dusty conditions. The raised round button actuator, made of thermoplastic, offers a tactile response, while wire leads ensure easy installation. With a durability rating of 1,000,000 cycles, it guarantees long-lasting performance. Operating at a voltage of 5VDC and with a wide temperature range from -40°C to 85°C, it is suitable for a variety of applications. Perfect for industrial, automotive, or aerospace use, the HPL3421121 is a sealed, Hall Effect linear output push button switch that meets the highest standards of quality and reliability.