HPL-4122221

Heilind Number:OTTHPL-4122221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-4122221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-4122221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-4122221

Detailed Description

Introducing the HPL4122221, a robust and reliable Hall Effect Linear Output Pushbutton from our HPL series. Designed for durability with a lifespan of 1,000,000 cycles, this switch ensures long-term performance. Featuring a black aluminum housing and a sealed construction with an IP68S rating, it guarantees protection against dust and water ingression, making it ideal for harsh environments. The button, with a raised round actuator made of thermoplastic, offers a tactile response for easy operation. With a voltage rating of 5VDC, it is suitable for various electronic applications. Whether for industrial machinery or outdoor equipment, this panel-mount switch excels in both functionality and longevity. Upgrade to the HPL4122221 for a dependable control solution.