HPL-4211211

Heilind Number:OTTHPL-4211211
Manufacturer:OTTO Controls
Manufacturer Number:HPL-4211211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-4211211
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-4211211

Detailed Description

The HPL-4211211 from the HPL series is a high-performance push button switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with a vibrant red cap, this IP65-rated switch is perfect for industrial or outdoor applications. The button, made of durable thermoplastic, offers a tactile feedback with a raised round actuator, ensuring easy and precise operation. With a lifespan of 1,000,000 cycles, it guarantees long-lasting performance. Its sealed design and PC Pin termination make it ideal for use in harsh conditions. Operating at a voltage of 5 VDC and with a temperature range from -40°C to 85°C, this switch is suitable for a wide range of applications. The Hall Effect Linear Output technology ensures accurate signal detection. Perfect for use in control panels, machinery, or automotive systems, this push button switch is a reliable and efficient choice.