HPL-4312221

Heilind Number:OTTHPL-4312221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-4312221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-4312221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-4312221

Detailed Description

Introducing the HPL-4312221, a high-performance push button switch from the HPL series. Designed for durability and reliability, this switch features a black aluminum housing and a sealed construction with an IP68S rating, making it suitable for a wide range of industrial applications. The raised round button actuator, made of thermoplastic material, provides a tactile response. With a lifespan of 1,000,000 cycles, it ensures long-lasting operation. The switch offers a non-illuminated interface with PC Pin termination and a low actuation force of .25 in. Operating at temperatures ranging from -40°C to 85°C and with a voltage rating of 5 VDC, it is ideal for use in harsh environments. Perfect for applications where precision and reliability are essential, the HPL4312221 is the ultimate choice for demanding push button switch requirements.