HPL-4321211

Heilind Number:OTTHPL-4321211
Manufacturer:OTTO Controls
Manufacturer Number:HPL-4321211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-4321211
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-4321211

Detailed Description

Introducing the HPL4321211, a high-performance push button switch designed for reliability in demanding environments. With a durable aluminum housing and IP65 rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The red button, raised for easy operation, features a thermoplastic actuator for smooth and responsive feedback. Its Hall Effect linear output technology provides precise signal transmission, while the wire leads termination allows for easy installation. Operating flawlessly in temperatures ranging from -40°C to 85°C, and rated for 1,000,000 cycles, the HPL4321211 guarantees long-lasting performance. Perfect for panel mounting, this switch is a dependable choice for critical control systems.