HPL-4321221

Heilind Number:OTTHPL-4321221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-4321221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-4321221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-4321221

Detailed Description

Introducing the HPL4321221, a top-of-the-line pushbutton switch from our HPL series. Designed for durability and reliability, this switch boasts a lifespan of 1,000,000 cycles, making it perfect for high-demand applications. Its black aluminum housing and IP65 rating ensure robust protection against the elements, while the thermoplastic actuator offers a comfortable and precise button press experience. With a voltage rating of 5VDC and a wide operating temperature range from -40°C to 85°C, the HPL4321221 is suitable for a variety of environments. Panel mountable with wire leads for easy installation, this sealed switch is ideal for industrial, automotive, and aerospace use. Upgrade to the HPL4321221 for seamless performance and peace of mind.