HPL-4322241

Heilind Number:OTTHPL-4322241
Manufacturer:OTTO Controls
Manufacturer Number:HPL-4322241
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-4322241
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-4322241

Detailed Description

Introducing the HPL4322241, a high-performance Hall Effect Linear Output Pushbutton from our HPL series. Designed for reliability and durability, this rugged switch features a yellow button with a raised round actuator, perfect for panel mount applications. With an IP68S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The aluminum housing and thermoplastic actuator guarantee longevity, with a durability rating of 1,000,000 cycles. Operating flawlessly in temperatures ranging from -40°C to 85°C, this switch is built to withstand harsh conditions. The HPL4322241 is the ideal choice for demanding industrial and commercial settings, where precision and performance are paramount.