HPL-4422221

Heilind Number:OTTHPL-4422221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-4422221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-4422221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-4422221

Detailed Description

The HPL-4422221 HPL series pushbutton switch is a rugged and reliable component designed for demanding environments. Featuring a durable black aluminum housing and an IP68S rating, this switch is sealed against dust and water ingress, making it ideal for use in industrial or outdoor applications. The button actuator, made of high-quality thermoplastic, offers a tactile feedback with a raised round shape, ensuring easy operation. With a lifespan of 1,000,000 cycles, this switch guarantees long-term performance. Its Hall Effect linear output provides precise signal transmission. Suitable for panel mount installation, it has wire leads for convenient connectivity. Operating at temperatures ranging from -40°C to 85°C and with a voltage rating of 5VDC, the HPL-4422221 is a versatile and dependable solution for various control systems.