HPL-6122221

Heilind Number:OTTHPL-6122221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-6122221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-6122221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-6122221

Detailed Description

The HPL6122221 is a rugged and reliable Hall Effect Linear Output Pushbutton, perfect for demanding environments. Featuring a sleek black aluminum housing with an IP68S rating, this switch ensures durability and protection against dust and water ingress. The round, raised button actuator offers a tactile response, making it easy to operate. With a lifespan of 1,000,000 cycles, it guarantees long-lasting performance. The switch is designed for panel mounting and comes with wire leads for easy installation. Operating at a voltage rating of 5VDC and with a wide temperature range from -40°C to 85°C, it is suitable for various applications. Whether used in industrial machinery or outdoor equipment, the HPL6122221 is the ideal choice for reliable tactile input control.