HPL-6322222

Heilind Number:OTTHPL-6322222
Manufacturer:OTTO Controls
Manufacturer Number:HPL-6322222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-6322222
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-6322222

Detailed Description

Experience seamless functionality with our HPL6322222 Push Button Switch from the HPL series. Featuring a sleek black design, this switch is built to withstand even the harshest environments with its IP68S rating. The durable aluminum housing ensures longevity, with a lifespan of 1,000,000 cycles. Designed for precision, the button actuator is raised and round, providing a tactile response. Perfect for panel mounting, this switch guarantees secure installation. With a voltage rating of 5VDC and operating temperatures ranging from -40°C to 85°C, it offers reliable performance. The Hall Effect Linear Output technology delivers smooth operation, making it ideal for various applications. Upgrade your control systems with this high-quality, sealed push button switch.