| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-31A322R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-31A322R |
LP3-31A322R
Specifications
Detailed Description
The LP3 Series LP331A322R Pushbutton Switch is a high-quality component designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is both rugged and visually appealing. The red translucent button with illuminated indicator ensures easy visibility, while the sealed construction provides protection against dust and water ingress, meeting IP6K8S standards. With a momentary action and a raised dome button for tactile feedback, it offers smooth operation for various applications. The switch is rated for 25,000 cycles of durability, ensuring long-term use. It has a voltage rating of 28VDC and a current rating of 5A, making it suitable for a wide range of electronic systems. With a temperature range of -55°C to 85°C, it can perform reliably even in extreme conditions. The SPST-NO contact configuration and silver contact plating guarantee excellent conductivity. Ideal for panel mounting, this switch is perfect for use in industrial, automotive, and aerospace applications where reliability is paramount. Upgrade your control system with the LP331A322R Pushbutton Switch.

