| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-31C322A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-31C322A |
LP3-31C322A
Specifications
Detailed Description
The LP3 Series Amber Illuminated Sealed Momentary Action Pushbutton Switch, SKU LP3-31C322A, is a durable and reliable component for your electronic applications. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. The raised dome button actuator, made of thermoplastic, offers a responsive and ergonomic interface. Featuring a panel mount design, it is easy to install in various systems. The silver-plated brass contacts provide excellent conductivity, with a 5A current rating and 28VDC voltage rating. Operating temperature ranging from -55°C to 85°C guarantees performance in extreme conditions. The amber illumination, powered by 2V, enhances visibility in low-light settings. Ideal for industrial and commercial use, this switch offers a 25,000-cycle durability rating, ensuring long-lasting functionality. Upgrade your control panels with the LP3 Series Pushbutton Switch for dependable operation.

