| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-31C352A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-31C352A |
LP3-31C352A
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, a durable and reliable solution for your electronic control needs. Featuring a raised dome button with a round shape, this switch offers a tactile and responsive actuation experience. The amber translucent cap adds a touch of visual appeal while the IP6K8S sealing ensures protection against dust and water ingress. Constructed with a rugged aluminum housing and thermoplastic actuator, this switch is designed for longevity, with a durability rating of 25,000 cycles. Operating at temperatures ranging from -55°C to 85°C and with a maximum voltage rating of 28VDC, it is suitable for a variety of environments. The SPST-NO configuration and momentary action make it ideal for applications requiring a single-pole, normally open switch function. With a current rating of 5A and contact plating in silver, it guarantees reliable performance. Whether for industrial machinery or consumer electronics, the LP3 Series Pushbutton Switch is the perfect choice.

