| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-31D321R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-31D321R |
LP3-31D321R
Specifications
Detailed Description
The LP3 series pushbutton switch, SKU LP3-31D321R, boasts a durable, sealed design perfect for demanding environments. With an IP6K8S rating and aluminum housing, it ensures reliable performance even in harsh conditions. Featuring a raised dome button with a round shape, it offers comfortable actuation. The red translucent cap and illuminated function enhance visibility. Ideal for panel mounting, it has a solder termination type and operates at 28VDC or 115VAC, with a current rating of 5A. With a contact configuration of SPST-NO, it provides momentary action. This switch, with a 25,000 cycle durability rating, is perfect for industrial applications where reliability is paramount.

