| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-31D322R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-31D322R |
LP3-31D322R
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Sealed Pushbutton Switch, SKU LP3-31D322R. This high-performance switch features a durable aluminum housing in sleek black, with a translucent red cap for visual indication. Designed for panel mounting, it boasts an IP6K8S rating for reliable sealing against environmental factors. The momentary action button, with a raised dome actuator, ensures smooth operation with a lifespan of 25,000 cycles. The switch offers a current rating of 5A, with silver-plated brass contacts for optimal conductivity. Illuminated by a red LED, it provides clear feedback even in low-light conditions. With a voltage rating of 28VDC (115VAC), this switch is suitable for a wide range of applications. From industrial machinery to consumer electronics, the LP3 Series is the perfect choice for dependable performance.

