| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-31F322A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-31F322A |
LP3-31F322A
Specifications
Detailed Description
Introducing the LP3 Series Pushbutton Switch, model LP3-31F322A, a versatile and durable component designed for reliable performance in various applications. Featuring a raised dome button with a round shape for easy actuation, this switch is housed in a black aluminum case with a translucent amber cap, adding a touch of illumination. With an IP6K8S rating, it offers excellent protection against water and dust ingress, making it suitable for outdoor or industrial use. The solder termination type ensures secure connectivity, while the thermoplastic actuator material and silver contact plating guarantee longevity, with a durability rating of 25,000 cycles. Operating at a voltage of 28V DC or 115V AC, with a current rating of 5A, this switch is ideal for power control applications. Its momentary action SPST-NO contact configuration and off-(on) switch function provide reliable operation. With a wide operating temperature range from -55°C to 85°C, the LP3 Series Pushbutton Switch is a dependable choice for demanding environments. Elevate your control panel with this illuminated, sealed switch, offering both functionality and style.

