| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-31J321A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-31J321A |
LP3-31J321A
Specifications
Detailed Description
Introducing the LP3 Series Sealed Pushbutton Switch, featuring a durable and sleek design perfect for various applications. This illuminated switch, with an amber translucent cap, offers a visually appealing touch. Crafted with an aluminum housing and thermoplastic actuator, it ensures longevity and reliability, with a durability rating of 25,000 cycles. The momentary action button, with a raised dome shape, provides responsive control. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 28VDC/115VAC, this switch is suitable for diverse environments. Its SPST-NO contact configuration and silver-plated contact material guarantee efficient and low-maintenance performance. Ideal for panel mounting, it boasts an IP6K8S rating for dust and water protection. Trust in the LP3-31J321A for high-quality and illuminated switching solutions.

