| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-31K351R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (DC): | 28 VDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Current Rating: | 5 A |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Voltage Rating (AC): | 115 VAC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| SKU: | OTTLP3-31K351R |
LP3-31K351R
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch with the SKU LP3-31K351R, a high-performance component designed for demanding environments. Featuring a durable aluminum housing and a sealed construction with an IP6K8S rating, this switch ensures reliable operation even in harsh conditions. The raised dome button actuator, crafted from thermoplastic, offers a comfortable and responsive user experience. With a contact configuration of SPST-NO and a current rating of 5A, it guarantees efficient and safe electrical connections. The red translucent cap and LED illumination, powered by 24V, provide clear visual feedback. Ideal for panel mount installation, this switch is perfect for applications requiring momentary action control. Trust in its 25,000 cycle durability rating and wide operating temperature range from -55°C to 85°C. Upgrade your systems with the LP3 Series Illuminated Pushbutton Switch for dependable performance.

