| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-31L252W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP64KS |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-31L252W |
LP3-31L252W
Specifications
Detailed Description
The LP3-31L252W is a high-quality pushbutton switch designed for reliable performance in demanding environments. Featuring a durable aluminum housing and sealed construction with an IP64KS rating, this switch is suitable for use in a wide range of applications. The illuminated button, with a green LED light, provides clear visual feedback, while the raised dome actuator ensures comfortable and precise operation. With a voltage rating of 28VDC and current rating of 5A, this switch is capable of handling heavy-duty tasks. Its momentary action, SPST-NO contact configuration, and silver-plated brass contacts guarantee efficient and responsive functionality. Whether used in industrial machinery or aerospace systems, the LP3 series switch delivers long-lasting durability and performance.

