| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-32K351R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-32K351R |
LP3-32K351R
Specifications
Detailed Description
The LP3 series pushbutton switch in red translucent is a high-performance component designed for demanding environments. With an IP6K8S rating, it ensures reliable operation even in harsh conditions. The aluminum housing and thermoplastic actuator guarantee durability, with a lifespan of 25,000 cycles. Featuring a round raised dome button, it offers comfortable tactile feedback. Panel mount installation and solder termination make it easy to integrate into any system. Illuminated with a red light, it provides clear visual indication. This SPST-NC switch with a 5A current rating and 28VDC voltage rating is suitable for various applications. From industrial machinery to automotive systems, the LP3 pushbutton switch delivers exceptional performance.

