| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-33A122R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-33A122R |
LP3-33A122R
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, LP3-33A122R. Featuring a sleek design with a Red Translucent cap and a durable Black aluminum case, this switch is both visually striking and robust. Its Button (Raised Dome) actuator, with a Round shape and a .25-inch length, offers tactile feedback for easy operation. Perfect for panel mounting, this switch is sealed for protection and has a solder termination type. With a high durability rating of 25,000 cycles and a current rating of 5A, it ensures reliable performance. The SPDT-NO contact configuration and Off-(On) switch function make it versatile for various applications. Illuminated with a Red light, it adds a visual cue to its operation. Operating at temperatures ranging from -55°C to 85°C and with voltage ratings of 28VDC and 115VAC, this switch is suitable for a wide range of environments. Upgrade your control panels with the LP3 Series for a premium switching experience.

