| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-33A352R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-33A352R |
LP3-33A352R
Specifications
Detailed Description
The LP3 Series Sealed Momentary Action Pushbutton Switch, SKU LP3-33A352R, is a high-performance component designed for durability in demanding environments. Featuring a red translucent cap and illuminated design, it ensures visibility even in low-light conditions. With an IP6K8S rating, it offers reliable protection against dust and water ingress, making it ideal for use in industrial settings. The button actuator, made of thermoplastic, guarantees tactile feedback and responsive operation. Panel mountable with solder termination, it is easy to integrate into any system. Rated for 25,000 cycles, it boasts long-lasting performance. This switch operates at a voltage rating of 28VDC and 115VAC with a current rating of 5A, suitable for a wide range of applications. The SPDT-NO contact configuration and silver-plated brass contacts ensure efficient and reliable switching. Operating temperature ranging from -55°C to 85°C allows for use in extreme conditions. Perfect for control panels, machinery, and automotive applications, this switch combines functionality with durability.

