| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-33C352A |
| Series: | LP3 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (DC): | 28 VDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Current Rating: | 5 A |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Voltage Rating (AC): | 115 VAC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPDT-NO |
| SKU: | OTTLP3-33C352A |
LP3-33C352A
Specifications
Detailed Description
The LP3 series pushbutton switch, SKU LP3-33C352A, offers reliable performance in demanding environments. With an IP6K8S rating, this switch is dust-tight and waterproof, ensuring durability in industrial settings. The illuminated amber button, made of thermoplastic, provides clear visibility in low light conditions. Featuring a sealed design and a maximum operating temperature of 85°C, it is suitable for outdoor applications as well. The SPDT-NO contact configuration and silver contact plating guarantee efficient electrical conductivity, while the 25,000 cycle durability rating ensures long-lasting use. Ideal for panel mounting, this switch is perfect for control panels, machinery, and other electronic devices. With a voltage rating of 28VDC and 115VAC, and a current rating of 5A, it offers versatile compatibility. The LP3 pushbutton switch is a dependable solution for your switching needs.

