| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-33D352R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-33D352R |
LP3-33D352R
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch in Red Translucent, a highly durable and reliable component for your electronic control systems. With an IP6K8S sealing rating and a thermoplastic actuator, this switch is not only resistant to environmental elements but also offers a comfortable user experience. Designed for panel mounting, its raised dome button ensures easy activation while the red illumination provides clear visual feedback. Operating at temperatures ranging from -55°C to 85°C and with a maximum voltage rating of 115 VAC, it is suitable for a wide range of applications. The SPDT-NO contact configuration and silver-plated brass contacts guarantee efficient and low-resistance switching, with a lifespan of 25,000 cycles. Whether in industrial machinery or consumer electronics, the LP3 Series Switch delivers precision control and long-term performance.

