| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-33G352R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-33G352R |
LP3-33G352R
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Sealed Momentary Action Pushbutton Switch, SKU LP3-33G352R. This high-performance switch features a durable aluminum housing in sleek black, complemented by a red translucent button for easy visibility. With an IP6K8S rating, it guarantees reliable protection against dust and water ingress. The raised dome button, crafted from thermoplastic, offers a responsive tactile experience. Operating at temperatures ranging from -55°C to 85°C, it ensures consistent performance in various environments. The SPDT-NO contact configuration with silver plating on brass contacts guarantees efficient conductivity, rated for 25,000 cycles of durability. Illuminated with a vibrant red LED at 12V, it provides clear indication of operation. Panel mountable with solder termination, this switch is ideal for applications requiring a 5A current at 28VDC or 115VAC. Trust in the LP3 Series for seamless and reliable switching functionality.

