| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-33H352W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-33H352W |
LP3-33H352W
Specifications
Detailed Description
Introducing the LP333H352W, a durable and versatile pushbutton switch designed for a wide range of applications. Featuring a raised dome button with a round shape, this switch offers a smooth and ergonomic actuation experience. The white-translucent cap and green illumination add a visually appealing touch while providing clear indication of operation. With a sealed housing made of aluminum and a thermoplastic actuator, the LP333H352W ensures reliable performance even in harsh environments. Rated for 25,000 cycles and capable of handling up to 5A current at 28VDC or 115VAC, this switch is built to last. Whether for industrial machinery, automotive controls, or aerospace systems, the LP333H352W is the perfect choice for high-performance and high-reliability applications.

