| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-33K321R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (DC): | 28 VDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Current Rating: | 5 A |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Voltage Rating (AC): | 115 VAC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPDT-NO |
| SKU: | OTTLP3-33K321R |
LP3-33K321R
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, innovatively designed for reliable performance in demanding environments. Featuring a tactile raised dome button with a round actuator shape, this switch offers a seamless user experience. The red translucent cap and silver aluminum housing not only enhance visibility but also ensure durability. With an IP6K8S sealing rating, it guarantees protection against dust and water ingress. Perfect for panel mounting, it boasts a solder termination type and can withstand temperatures ranging from -55°C to 85°C. Operating at 28VDC or 115VAC with a 5A current rating, it's ideal for various applications. The SPDT-NO contact configuration provides flexibility in usage, while the momentary action switch function offers quick activation. Trust in its 25,000-cycle durability rating for long-lasting performance. Illuminate your control panels with the LP3 Series, a top choice in pushbutton switches.

