LP3-33K352R

Heilind Number:OTTLP3-33K352R
Manufacturer:OTTO Controls
Manufacturer Number:LP3-33K352R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Illuminated, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls LP3-33K352R
Series:LP3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Illuminated
Contact Configuration:SPDT-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red - Translucent
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Illumination Color:Red
Illumination Voltage:24 V
SKU:OTTLP3-33K352R

Detailed Description

Introducing the LP3 Series Sealed Illuminated Pushbutton Switch, SKU LP3-33K352R. This high-performance switch features a Red translucent cap and a durable Aluminum housing, ensuring reliability in any environment. The Button (Raised Dome) actuator, with a Round shape and .25-inch length, provides a comfortable and responsive user experience. With an IP6K8S rating and a wide operating temperature range from -55°C to 85°C, this switch is suitable for diverse applications. Its SPDT-NO contact configuration and 5A current rating guarantee efficient control. The Illumination feature, in vibrant Red color with a 24V voltage rating, adds visual appeal and functionality. Ideal for panel mounting with solder termination, this switch is perfect for industrial, automotive, and aerospace use. Trust in its 25,000-cycle durability and compliance with rigorous quality standards. Elevate your control systems with the LP3 Series – the ultimate choice for performance and longevity.