| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-34A322R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-34A322R |
LP3-34A322R
Specifications
Detailed Description
Introducing the LP3 series Illuminated Sealed Momentary Action Pushbutton Switch, LP3-34A322R. This high-quality switch features a durable aluminum housing with a sleek Black finish, perfect for panel mounting. The Red Translucent button with a Raised Dome design provides a tactile and visually appealing interface. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The gold-plated Brass contacts guarantee long-lasting durability with a rating of 250,000 cycles. Operating at a voltage range of 3-28 VDC and 115 VAC, with a current rating of 10-100 mA, this switch is versatile for various applications. The illuminated Red LED, with an illumination voltage of 2V, adds a visual indicator for user convenience. Ideal for industrial, automotive, and aerospace use, this SPST-NO switch offers Off-(On) functionality. Trust in the LP3 series for premium quality and performance.

