| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-34E322W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-34E322W |
LP3-34E322W
Specifications
Detailed Description
The LP3 Series LP334E322W is a high-performance pushbutton switch designed for demanding environments. Featuring a durable aluminum housing and a sealed construction, this switch is IP6K8S rated, making it resistant to water and dust ingress. The white translucent cap with green illumination provides clear visibility, while the raised dome button with a round shape offers tactile feedback. With a long lifespan of 250,000 cycles and a wide operating temperature range from -55°C to 85°C, the LP334E322W ensures reliable performance in any application. The SPST-NO contact configuration and Off-(On) switch function make it ideal for momentary activation. Gold contact plating and brass contact material guarantee low contact resistance and high reliability. Suitable for panel mounting, this switch is perfect for use in industrial control panels, automotive applications, and more. With a voltage rating of 3-28 VDC and 115 VAC, and a current rating of 10-100 mA, it is versatile enough to be used in various electronic systems. Whether you need a durable pushbutton switch for your next project, the LP334E322W offers unmatched quality and performance.

