LP3-41A122R

Heilind Number:OTTLP3-41A122R
Manufacturer:OTTO Controls
Manufacturer Number:LP3-41A122R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Illuminated, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls LP3-41A122R
Series:LP3
Cap Color:Red - Translucent
Case Color:Black
Illumination:Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.25 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Current Rating:5 A
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Voltage Rating (AC):115 VAC
Illumination Color:Red
Illumination Voltage:2 V
Contact Configuration:SPST-NO
SKU:OTTLP3-41A122R

Detailed Description

Introducing the LP3 Series Illuminated Momentary Action Pushbutton Switch ( LP3-41A122R) in a sleek Black and Red Translucent design. Featuring a durable Aluminum housing and a Raised Dome Button actuator, this sealed switch ensures reliable performance in various environments. With a 25,000-cycle durability rating and a 5A current rating, it guarantees long-lasting use. The SPST-NO contact configuration and Off-(On) switch function provide efficient control. Illuminated with a vibrant Red light at 2V, this panel-mounted switch is perfect for applications requiring visual feedback. Operating at temperatures ranging from -55°C to 85°C, with voltage ratings of 28VDC and 115VAC, it offers versatility and safety. Upgrade your control systems with this high-quality pushbutton switch.