| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-41C352A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-41C352A |
LP3-41C352A
Specifications
Detailed Description
The LP3 series push button switch, SKU LP3-41C352A, offers reliable performance in demanding environments. Featuring a durable aluminum housing with a black finish, this switch is ideal for panel mounting. The amber translucent cap color and illuminated button make it easy to locate and operate, even in low light conditions. With an IP6K8S rating, it is sealed against dust and water ingress, ensuring long-lasting functionality. The raised dome button actuator, made of thermoplastic, provides a comfortable and responsive touch. This momentary action switch has a 25,000 cycle durability rating, guaranteeing its longevity. Operating at temperatures ranging from -55°C to 85°C and with a current rating of 5A, it is suitable for a wide range of applications. The SPST-NO contact configuration and silver contact plating ensure reliable conductivity, while the 28VDC and 115VAC voltage ratings accommodate various power sources. Whether used in industrial machinery, automotive systems, or consumer electronics, the LP3 push button switch delivers efficient and dependable performance.

