| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-41D322R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-41D322R |
LP3-41D322R
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch with a red translucent cap, perfect for visually indicating activation. Designed for durability with a 25,000 cycle lifespan, this sealed switch ensures reliable performance in challenging environments. The raised dome button offers a tactile feel, while the aluminum housing and thermoplastic actuator guarantee rugged construction. Featuring a SPST-NO contact configuration, it provides momentary action for quick, responsive control. With a 6V illumination voltage and 28VDC voltage rating, this switch is ideal for applications requiring clear visual feedback. From its IP6K8S rating to its wide operating temperature range of -55°C to 85°C, it offers versatility and reliability in various settings. Upgrade your control panel with the LP3 Series and experience seamless operation.

