| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-41E322W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-41E322W |
LP3-41E322W
Specifications
Detailed Description
The LP3 Series Push Button Switch, SKU LP3-41E322W, is a versatile and durable component for various applications. Featuring a white translucent cap and green illumination, it offers both visual appeal and functionality. With an IP6K8S rating, it is sealed for protection against dust and water ingress, making it ideal for use in challenging environments. The button actuator, made of thermoplastic, ensures reliable performance with a durability rating of 25,000 cycles. Its momentary action, SPST-NO contact configuration, and 5A current rating cater to efficient and precise switching operations. Panel mount installation and solder termination provide ease of setup. Whether in automotive, industrial, or consumer electronics, this illuminated push button switch guarantees long-lasting performance even in harsh conditions.

