| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-41F322A |
| Series: | LP3 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (DC): | 28 VDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Current Rating: | 5 A |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Voltage Rating (AC): | 115 VAC |
| Illumination Color: | Amber |
| Illumination Voltage: | 6 V |
| Contact Configuration: | SPST-NO |
| SKU: | OTTLP3-41F322A |
LP3-41F322A
Specifications
Detailed Description
Introducing the LP3 Series Momentary Action Pushbutton Switch, designed for reliable performance in demanding environments. This illuminated switch features a durable aluminum housing with a sleek black finish, ensuring long-lasting durability. The Amber Translucent cap adds a touch of style while providing easy visibility. With an IP6K8S rating, it offers excellent protection against water and dust ingress. The raised dome button actuator, made of thermoplastic, guarantees comfortable and responsive operation. Ideal for panel mounting, this switch is sealed and solder terminated, making it suitable for various applications. Boasting a 25,000 cycle durability rating, it can withstand heavy use. Operating at temperatures ranging from -55°C to 85°C, with a voltage rating of 28VDC and 115VAC, it delivers reliable performance. The SPST-NO contact configuration with silver contact plating ensures efficient conductivity. Illuminate your control panels with the LP3 Pushbutton Switch, the perfect blend of functionality and style.

