| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-41G321W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-41G321W |
LP3-41G321W
Specifications
Detailed Description
The LP3 Series Sealed Pushbutton Switch in Silver with White Translucent Cap offers durable performance in demanding environments. Featuring an IP6K8S rating, this illuminated switch is perfect for applications requiring reliable operation under harsh conditions. The raised dome button provides tactile feedback, with a round actuator shape for easy activation. Constructed with a thermoplastic actuator and aluminum housing, it ensures longevity. With a voltage rating of 28VDC and current rating of 5A, it's suitable for various electronic systems. The red illumination at 12V enhances visibility, while the SPST-NO configuration offers momentary action. Ideal for panel mounting, it's efficient in both design and function. With a temperature range of -55°C to 85°C and a durability rating of 25,000 cycles, this switch guarantees high performance. Upgrade your control systems with the LP3 Series for dependable operation in critical applications.

