| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-41G322W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-41G322W |
LP3-41G322W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, the ideal solution for applications requiring durable and reliable momentary action controls. With its sleek design featuring a raised dome button and translucent white cap, this switch offers both functionality and style. Constructed with a rugged aluminum housing and sealed for added protection, it ensures longevity even in harsh environments. The red illumination, powered by a 12V voltage source, adds a visual indicator for ease of use. Operating at temperatures ranging from -55°C to 85°C and with a current rating of 5A, it guarantees performance in diverse settings. With a contact configuration of SPST-NO and a contact material of silver-plated brass, this switch provides efficient and low-resistance operation. Suitable for panel mounting and featuring solder termination, installation is straightforward. Whether in industrial machinery, automotive systems, or control panels, the LP3 Pushbutton Switch delivers reliable performance, making it a must-have component in any electronic setup.

