| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-41J222W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP64KS |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-41J222W |
LP3-41J222W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, featuring a sleek design with a White-Translucent cap and Black housing for a modern aesthetic. Engineered for durability with a 25,000 cycle lifespan, this switch is ideal for high-demand environments. The IP64KS rating ensures reliable performance even in harsh conditions, while the Sealed construction offers added protection. With a Raised Dome Button actuator and Round shape, it provides comfortable and precise operation. The Amber illumination, powered by a 12V voltage, adds visibility. Meeting stringent standards, this SPST-NO switch is perfect for applications requiring momentary action. Trust in its quality, with a contact plating of Silver for enhanced conductivity and a current rating of 5A. Whether panel-mounted or used in a solder termination, this switch guarantees smooth operation. Upgrade your control systems with the LP3 Series pushbutton switch.

