| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-41J322A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-41J322A |
LP3-41J322A
Specifications
Detailed Description
Introducing the LP3 Series Momentary Action Pushbutton Switch, LP3-41J322A, designed for high-performance applications. Featuring RoHS compliance and a durable construction, this switch ensures reliability with a durability rating of 25,000 cycles. The Amber Translucent cap color and Illuminated design make it visually striking, perfect for user-friendly operation. With an IP6K8S rating, it guarantees protection against dust and water ingress. The sleek Black aluminum case and Raised Dome Button actuator provide a professional look and tactile feedback. Suitable for panel mounting, its sealed housing and solder termination offer secure installation. Operating at temperatures ranging from -55°C to 85°C, it is ideal for various environments. The SPST-NO contact configuration and 5A current rating deliver efficient performance. Whether in industrial machinery or consumer electronics, this switch is a reliable choice for control applications.

