| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-41K322R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-41K322R |
LP3-41K322R
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Sealed Pushbutton Switch. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a black finish and a red translucent button, meeting IP6K8S standards for water and dust resistance. The raised dome button offers a responsive touch, while the red LED illumination provides clear visual feedback. With a momentary action and SPST-NO contact configuration, it ensures precise control. Operating at temperatures ranging from -55°C to 85°C and capable of handling up to 5A at 28VDC or 115VAC, this switch is suitable for a wide range of applications. Its solder termination and thermoplastic actuator make installation easy. Trust the LP3-41K322R for high-performance switching in industrial and commercial settings.

