| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-41L322W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-41L322W |
LP3-41L322W
Specifications
Detailed Description
The LP3 series presents the LP341L322W, an illuminated sealed momentary action pushbutton switch designed for reliable performance in demanding environments. Featuring a raised dome button actuator with a round shape, this switch offers a tactile response for user feedback. Its aluminum housing and thermoplastic actuator ensure durability, with an IP6K8S rating for protection against water and dust ingress. With a maximum operating temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of applications. The switch is panel mountable and terminates via solder. The green illumination, powered by a 24V source, enhances visibility. Operating at 28VDC and 115VAC, with a current rating of 5A, it ensures efficient power management. The SPST-NO contact configuration, with silver-plated brass contacts, offers reliable conductivity with a lifespan of 25,000 cycles. The LP341L322W is ideal for use in industries such as aerospace, transportation, and industrial automation, where high performance and longevity are paramount.

