| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-41Q122W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-41Q122W |
LP3-41Q122W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, model LP3-41Q122W. This high-quality switch features a durable aluminum housing with a sleek Black case and a White translucent cap, making it not only reliable but visually appealing. The raised dome button actuator, constructed from thermoplastic, ensures a comfortable and responsive user experience. With a sealed design and a durability rating of 25,000 cycles, this switch is built to withstand the test of time. The blue illumination, powered by 12V, adds a modern touch and enhances visibility in low-light conditions. Ideal for panel mounting, this switch is suitable for a wide range of applications. Offering a momentary action with SPST-NO contact configuration, it provides reliable performance in demanding environments. With a voltage rating of 28VDC and 115VAC, along with a current rating of 5A, this switch is versatile and efficient. Whether for industrial machinery, automotive systems, or consumer electronics, the LP3 Series Pushbutton Switch delivers on both functionality and style.

