| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-43A352R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-43A352R |
LP3-43A352R
Specifications
Detailed Description
Introducing the LP3 Series Red Illuminated Pushbutton Switch ( LP3-43A352R), a durable and reliable solution for your panel mount applications. Featuring a raised dome button actuator made of thermoplastic, this switch offers a tactile response with a 25,000 cycle durability rating. With an IP6K8S sealing rating, it guarantees protection against dust and water ingress, making it suitable for harsh environments. The red translucent cap color, along with 2V illumination voltage, ensures clear visibility in all conditions. Operating at temperatures ranging from -55°C to 85°C, and with a contact rating of 5A at 28VDC, this SPDT switch is perfect for a wide range of industrial and commercial uses. Upgrade your control systems with the LP3 Series Pushbutton Switch, where quality and performance meet.

