| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-43B352W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-43B352W |
LP3-43B352W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, a durable and reliable solution for your panel mount applications. Featuring a raised dome button with a round shape, this switch offers a tactile and easy-to-activate experience. The white translucent cap color, paired with red illumination, enhances visibility in any environment. Constructed with aluminum housing and thermoplastic actuator, it ensures longevity even in harsh conditions with an IP6K8S sealing rating. With a contact configuration of SPDT and a current rating of 5A at 28VDC, it provides versatile functionality. Whether used in industrial machinery or automotive control panels, this switch guarantees high performance with a durability rating of 25,000 cycles. Trust in the LP3 Series for seamless momentary action control.

