| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-43C352A |
| Series: | LP3 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (DC): | 28 VDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Current Rating: | 5 A |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Voltage Rating (AC): | 115 VAC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPDT |
| SKU: | OTTLP3-43C352A |
LP3-43C352A
Specifications
Detailed Description
The LP3 Series LP343C352A Pushbutton Switch is a high-performance component designed for demanding applications. Featuring a durable aluminum housing with a sleek black finish, this switch is not only rugged but also visually appealing. The amber translucent cap adds a touch of style while allowing for easy visibility. With an IP6K8S rating, it is sealed against dust and water ingress, making it suitable for use in harsh environments. The illuminated button, with its raised dome actuator, ensures easy operation even in low-light conditions. Solder termination and a silver contact plating guarantee reliable connectivity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of up to 28VDC and 115VAC, this switch is versatile and can be used in a wide range of applications. Its SPDT contact configuration and momentary action functionality provide flexibility in use. With a durability rating of 25,000 cycles, this switch offers long-lasting performance. Perfect for industrial, automotive, and marine applications, the LP343C352A is a top choice for professionals seeking quality and reliability in their electronic components.

