| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-43L322W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-43L322W |
LP3-43L322W
Specifications
Detailed Description
The LP3 series pushbutton switch, featuring the SKU LP3-43L322W, is a durable and reliable solution for your panel mounting needs. With a sleek black aluminum housing and a translucent white illuminated button, this switch not only looks professional but also functions flawlessly in a wide range of environments. Its sealed construction, with an IP6K8S rating, ensures protection against dust and water ingress, making it ideal for use in demanding applications. The momentary action, raised dome button provides tactile feedback, while the green LED illumination adds visual indication. With a high durability rating of 25,000 cycles and a current rating of 5A, this switch is built to last. Whether in industrial machinery or automotive controls, the LP3 pushbutton switch guarantees performance and longevity.

