| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-44E322W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-44E322W |
LP3-44E322W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Sealed Pushbutton Switch, SKU LP3-44E322W, designed for reliable performance in demanding environments. Featuring a White-Translucent cap with a Black aluminum case, this switch not only offers a sleek appearance but also boasts an IP6K8S rating for exceptional dust and water resistance. The raised dome Button actuator, coupled with a durable Thermoplastic material, ensures a tactile and long-lasting operation with a durability rating of 250,000 cycles. With a voltage rating of 3 - 28 VDC and an illumination voltage of 6V, this switch is suitable for various applications. The SPST-NO contact configuration and Off-(On) switch function make it ideal for momentary actions. Gold-plated Brass contacts guarantee reliable conductivity, while the low operating temperature of -55°C and maximum of 85°C ensure performance in a wide range of conditions. The Green illumination adds visibility in dim environments. Perfect for panel mounting with solder termination, this pushbutton switch is a versatile and dependable choice for industrial, automotive, and aerospace applications.

