| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-61A322R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-61A322R |
LP3-61A322R
Specifications
Detailed Description
The LP3 Series Red Translucent Illuminated Push Button Switch, SKU LP3-61A322R, is a versatile and durable component designed for panel mounting applications. With an IP6K8S rating, this switch offers reliable performance in various environmental conditions. Featuring a raised dome button actuator in a round shape, it provides a comfortable and intuitive user experience. The silver-plated brass contacts ensure efficient conductivity, while the aluminum housing and thermoplastic actuator guarantee long-lasting durability. With a contact configuration of SPST-NO and an Off-(On) switch function, it is ideal for momentary activation. The switch has a maximum operating temperature of 85°C and a minimum of -55°C, making it suitable for a wide range of operating environments. The bright red illumination, powered by 2V, enhances visibility in low-light conditions. With a current rating of 5A and voltage ratings of 115 VAC and 28 VDC, it is suitable for various power applications. With a durability rating of 25,000 cycles, this sealed push button switch ensures reliable performance over an extended lifespan. Perfect for use in industrial, automotive, and aerospace settings, the LP3 Series is a dependable choice for your switching needs.

